- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50P800-4
A50P800-4
Ferraz Shawmut
Very Fast Acting Semiconductor Cylindrical Fuse 800A 100kA IR AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Very Fast Acting Semiconductor Cylindrical Fuse 800A 100kA IR AC
Search Keywords: A50P8004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50P800-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$504.86
3
$491.03
5 +
$489.80
Click for Quote
Log in
to unlock special pricing