- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50P450-4
A50P450-4
Ferraz Shawmut
Fuse HRC Very Fast Acting 450A 500V Bolt Tap 50.8 X 56.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC Very Fast Acting 450A 500V Bolt Tap 50.8 X 56.4mm
Search Keywords: A50P4504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50P450-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HRC
-
Fuse Size:50.8 x 56.4 mm
-
Acting:Very Fast
-
Current Rating:450 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$284.78
3
$276.87
5
$276.18
10
$273.08
20 +
$265.79
Click for Quote
Log in
to unlock special pricing