- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50P125-4
A50P125-4
Ferraz Shawmut
Fuse HRC Very Fast Acting 125A 500V Bolt Tap 31 X 54.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC Very Fast Acting 125A 500V Bolt Tap 31 X 54.1mm
Search Keywords: A50P1254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50P125-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HRC
-
Fuse Size:31 x 54.1 mm
-
Acting:Very Fast
-
Current Rating:125 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$136.04
3
$135.70
4
$135.36
5 +
$132.65
Click for Quote
Log in
to unlock special pricing