- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A4J90
A4J90
Ferraz Shawmut
Fuse Class J Fast Acting 90A 600V Bolt Tap 29 X 117mm Fiberglass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 90A 600V Bolt Tap 29 X 117mm Fiberglass CSA/UL
Search Keywords: A4J90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Class J
-
Fuse Size:29 x 117 mm
-
Acting:Fast
-
Current Rating:90 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiberglass
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$124.11
5
$114.85
10
$109.92
20
$105.41
50
$102.60
100 +
$101.25
Click for Quote
Log in
to unlock special pricing