- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A4J300
A4J300
Ferraz Shawmut
Fuse Cartridge - 300A - 600 VAC - 300 VDC - Fast Blow - Class J - 200kA AC / 100kA DC - Cylindrical, Blade Terminal (Bolt) - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 300A - 600 VAC - 300 VDC - Fast Blow - Class J - 200kA AC / 100kA DC - Cylindrical, Blade Terminal (Bolt) - Bolt Mount.
Search Keywords: A4J300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$467.83
3
$463.27
5 +
$368.71
Click for Quote
Log in
to unlock special pricing