Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

A4J200

Fuse Class J Fast Acting 200A 600V Bolt Tap 41 X 146mm Fiberglass CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class J Fast Acting 200A 600V Bolt Tap 41 X 146mm Fiberglass CSA/UL
Search Keywords: A4J200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: A4J200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Class J
Fuse Size: 41 x 146 mm
Acting: Fast
Current Rating: 200 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiberglass
Mounting: Bolt
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A4J200 RoHS compliant?
Yes, A4J200 is RoHS compliant.
What is the lead time for A4J200?
The standard lead time for A4J200 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$192.04
5
$177.94
10
$164.05
20
$163.64
50
$135.56
100 +
$135.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!