- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A4J20
A4J20
Ferraz Shawmut
Fuse Class J Fast Acting 20A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 20A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Search Keywords: A4J20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class J
-
Fuse Size:21 x 57 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiberglass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$47.38
5
$42.28
10
$41.02
30
$39.26
50
$37.65
100
$36.64
250 +
$36.16
Click for Quote
Log in
to unlock special pricing