- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A4J15
Ferraz Shawmut
A4J15
Fuse Cartridge - Class J - High Speed - 15A - 600VAC - 300VDC - 200kA AC/100kA AC - Requires Holder.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | A4J15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Class J6209 |
| Fuse Size: | 21 X 576191mm |
| Acting: | Fast6186 |
| Current Rating: | 15 A |
| Maximum AC Voltage Rating: | 600 V |
| Maximum DC Voltage Rating: | 300 V |
| Fuse Material: | Fiberglass6190 |
| Mounting: | Holder6197 |