- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A3T35
A3T35
Ferraz Shawmut
Fuse Class T Very Fast Acting 35A 300V Holder Cartridge 14.22 X 22.35mm Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class T Very Fast Acting 35A 300V Holder Cartridge 14.22 X 22.35mm Carton
Search Keywords: A3T35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A3T35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$30.13
30
$28.38
50
$27.98
100
$26.83
250
$26.11
500
$25.77
1,000 +
$25.11
Click for Quote
Log in
to unlock special pricing