- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A3T25
A3T25
Ferraz Shawmut
Fuse Class T Very Fast Acting 25A 300V Holder Cartridge 10.41 X 22.35mm Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class T Very Fast Acting 25A 300V Holder Cartridge 10.41 X 22.35mm Carton
Search Keywords: A3T25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A3T25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$24.574
10
$22.340
30
$21.690
50
$21.540
100
$21.100
250
$20.840
500
$20.710
1,000 +
$20.460
Click for Quote
Log in
to unlock special pricing