- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A30QS800-4IL
A30QS800-4IL
Ferraz Shawmut
Fuse 800A 300V Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 800A 300V Fast Acting
Search Keywords: A30QS8004IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A30QS800-4IL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Blade
-
Fuse Size:76 x 66 mm
-
Acting:Fast
-
Current Rating:800 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$661.59
2
$634.36
3
$628.08
4
$621.86
5 +
$615.70
Click for Quote
Log in
to unlock special pricing