- Home ›
- All Products›
- A2K20R
A2K20R
Ferraz Shawmut
Fuse, Fast Acting, Class RK1, Rejection Style, 200kA AC/20kA DC, 250VAC/DC, 20A | Mersen A2K20R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Fast Acting, Class RK1, Rejection Style, 200kA AC/20kA DC, 250VAC/DC, 20A | Mersen A2K20R
Search Keywords: A2K20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A2K20R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$39.51
5
$35.26
10
$35.17
30
$33.22
50
$31.40
100
$31.32
250 +
$30.16
Click for Quote
Log in
to unlock special pricing