- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A15QS800-4
A15QS800-4
Ferraz Shawmut
Fuse Protective Fast Acting 800A 150V Bolt Tap 10.32 X 38.1mm UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Protective Fast Acting 800A 150V Bolt Tap 10.32 X 38.1mm UL
Search Keywords: A15QS8004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A15QS800-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Protective
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:800 A
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:150 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$377.29
3
$376.34
4
$375.40
5 +
$367.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT