- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A15QS60-4
A15QS60-4
Ferraz Shawmut
Round Body High-Speed Fuse-Links AC Protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Body High-Speed Fuse-Links AC Protection
Search Keywords: A15QS604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A15QS60-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:HRC
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:60 A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$114.68
5
$103.21
8
$90.31
10 +
$88.50
Click for Quote
Log in
to unlock special pricing