- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A15QS3000-128IL
A15QS3000-128IL
Ferraz Shawmut
Fuse Protective Fast Acting 3000A 150V Bolt UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Protective Fast Acting 3000A 150V Bolt UL
Search Keywords: A15QS3000128IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A15QS3000-128IL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:3000 A
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:150 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,256.64
3
$1,206.38
5 +
$1,203.36
Click for Quote
Log in
to unlock special pricing