- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A15QS100-4
A15QS100-4
Ferraz Shawmut
Fuse Protective Fast Acting 100A 150V Bolt Tap 10.32 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Protective Fast Acting 100A 150V Bolt Tap 10.32 X 38.1mm
Search Keywords: A15QS1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A15QS100-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Protective
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:100 A
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:150 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$218.74
3
$195.36
5
$175.26
8
$171.46
10 +
$156.87
Click for Quote
Log in
to unlock special pricing