- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A13X3000-128
Ferraz Shawmut
A13X3000-128
Fuse Protective Fast Acting 3000A 130V Stud Mount Lug 76.2 X 47.88mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Protective Fast Acting 3000A 130V Stud Mount Lug 76.2 X 47.88mm
Search Keywords: A13X3000128
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | A13X3000-128 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Protective |
| Fuse Size: | 76.2 x 47.88 mm |
| Acting: | Fast |
| Current Rating: | 3000 A |
| Mounting: | Stud Mount |
Product Guides
+
Frequently Asked Questions
Is A13X3000-128 RoHS compliant?
Yes, A13X3000-128 is RoHS compliant.
What is the lead time for A13X3000-128?
The standard lead time for A13X3000-128 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$997.36
3
$965.87
5 +
$875.51
Click for Quote
Log in
to unlock special pricing