- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A130URD73TTI0800
A130URD73TTI0800
Ferraz Shawmut
Fuse Square Body Fast Acting 800A 1300V Bolt Flat 72.5 X 74.6 X 79.63mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Square Body Fast Acting 800A 1300V Bolt Flat 72.5 X 74.6 X 79.63mm
Search Keywords: A130URD73TTI0800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A130URD73TTI0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Square Body
-
Fuse Size:72.5 x 74.6 x 79.63 mm
-
Acting:Fast
-
Current Rating:800 A
-
Maximum AC Voltage Rating:1300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$332.34
3
$330.11
5 +
$327.93
Click for Quote
Log in
to unlock special pricing