- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A100P300-4
A100P300-4
Ferraz Shawmut
Fuse 300A 1000V Fast Acting
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 300A 1000V Fast Acting
Search Keywords: A100P3004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A100P300-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:50.8 x 88.1 mm
-
Acting:Fast
-
Current Rating:300 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:750 V
-
Fuse Material:Ceramic
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$555.08
3
$525.86
5 +
$524.55
Click for Quote
Log in
to unlock special pricing