- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A100P200-4TI
A100P200-4TI
Ferraz Shawmut
Fuse Blade Fast Acting 200A 1000V Socket 38.1 X 88.1mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Blade Fast Acting 200A 1000V Socket 38.1 X 88.1mm Ceramic
Search Keywords: A100P2004TI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A100P200-4TI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Blade
-
Fuse Size:38.1 x 88.1mm
-
Acting:Fast
-
Current Rating:200 A
-
Fuse Material:Ceramic
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$750.23
3
$615.58
4
$548.25
5 +
$537.28
Click for Quote
Log in
to unlock special pricing