- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A095496
A095496
Ferraz Shawmut
Fuse 2A 400V Medium Time Delay Acting 2-Pin Blister
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 2A 400V Medium Time Delay Acting 2-Pin Blister
Search Keywords: A095496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A095496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:HRC6209
-
Fuse Size:5 X 206191mm
-
Acting:Medium Time Delay6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:400 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$65.89
25
$42.17
38
$32.95
50 +
$32.29
Click for Quote
Log in
to unlock special pricing