- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A089493
Ferraz Shawmut
A089493
Fuse 10A 1000V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 10A 1000V 2-Pin
Search Keywords: A089493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A089493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:N/A
-
Fuse Size:20 x 127 mm
-
Acting:N/A
-
Current Rating:10 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is A089493 RoHS compliant?
Yes, A089493 is RoHS compliant.
What is the lead time for A089493?
The standard lead time for A089493 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$327.95
3
$325.54
5
$323.95
8
$323.14
10 +
$299.65
Click for Quote
Log in
to unlock special pricing