- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A060URD33LI2000
A060URD33LI2000
Ferraz Shawmut
Fuse - Very Fast Acting - 2000A - 600VAC - Class UDR - Size 33 - Slotted Blades - Bolted Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - Very Fast Acting - 2000A - 600VAC - Class UDR - Size 33 - Slotted Blades - Bolted Mounting.
Search Keywords: A060URD33LI2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A060URD33LI2000
-
Alias/AKA:J301078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,140.33
3
$1,124.72
6 +
$1,094.72
Click for Quote
Log in
to unlock special pricing