Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

70306

Fuse Block 30A 750V Clip Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Block 30A 750V Clip Screw Mount
Search Keywords: 70306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    70306
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Fuse Block
  • Mounting:
    Screw Mount
  • Termination Type:
    Clip
  • Current Rating:
    30 A
  • Voltage Rating:
    750 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70306 RoHS compliant?
No, 70306 is not RoHS compliant.
What is the lead time for 70306?
The standard lead time for 70306 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
10
$27.72
30
$26.11
50
$25.74
100
$24.68
250
$24.02
500
$23.71
1,000 +
$23.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!