- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 6CC10S
6CC10S
Ferraz Shawmut
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: 6CC10S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:6CC10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class CC
-
Fuse Size:10.4 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.