- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 66581
66581
Ferraz Shawmut
Fuse Block 175A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 175A 600V Screw Mount
Search Keywords: 66581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:66581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:175 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$133.74
5
$123.52
10 +
$118.76
Click for Quote
Log in
to unlock special pricing