Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

66263

Power Distribution Block - 400A - 600V - Screw Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Distribution Block - 400A - 600V - Screw Mount.
Search Keywords: 66263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: 66263
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: Screw Mount
Current Rating: 400 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 66263 RoHS compliant?
Yes, 66263 is RoHS compliant.
What is the lead time for 66263?
The standard lead time for 66263 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$198.62
5
$193.50
10
$191.05
20
$186.34
50
$184.07
100 +
$179.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!