Ferraz Shawmut Authorized Distributor

66260

Fuse Block 400A 600V Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Block 400A 600V Screw Mount
Search Keywords: 66260
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: 66260
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Fuse Block
Mounting: Screw Mount
Current Rating: 400 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 66260 RoHS compliant?
Yes, 66260 is RoHS compliant.
What is the lead time for 66260?
The standard lead time for 66260 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
12 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$129.87
10
$47.99
25
$44.16
50 +
$42.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!