- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 64031J
64031J
Ferraz Shawmut
Fuse Block - 1 Pole - 600V - 400A - Box Connector - Class J - Spring - Reinforced.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block - 1 Pole - 600V - 400A - Box Connector - Class J - Spring - Reinforced.
Search Keywords: 64031J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:64031J
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Chassis Mount
-
Termination Type:Clip
-
Current Rating:400 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$844.16
3
$840.04
5 +
$798.04
Click for Quote
Log in
to unlock special pricing