- Home ›
- All Products›
- 60607R
60607R
Ferraz Shawmut
Fuse Block 60A 600V Solder Lug Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 60A 600V Solder Lug Chassis Mount
Search Keywords: 60607R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60607R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$85.75
5
$76.52
10
$74.24
25
$68.13
50
$67.96
100
$66.32
250 +
$63.77
Click for Quote
Log in
to unlock special pricing