- Home ›
- All Products›
- 60603
60603
Ferraz Shawmut
Fuse Block 60A 600V Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 60A 600V Clip Screw Mount
Search Keywords: 60603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$86.26
5
$79.82
10
$77.51
20
$73.26
50
$71.31
100 +
$70.37
Click for Quote
Log in
to unlock special pricing