- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 5MF3
5MF3
Ferraz Shawmut
Fuse Holder 3A Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 3A Panel Mount
Search Keywords: 5MF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:5MF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:N/A
-
Current Rating:3 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$5.4544
50
$4.4057
100
$4.2022
250
$4.0764
500
$3.9008
1,000
$3.7916
2,500
$3.7348
5,000 +
$3.5901
Click for Quote
Log in
to unlock special pricing