- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 30323R
Ferraz Shawmut
30323R
Fuse Block - 3 Pole - 600V - 30A - #10 to 14 Wire Range - Class CC - Presure Plate W/Double QC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block - 3 Pole - 600V - 30A - #10 to 14 Wire Range - Class CC - Presure Plate W/Double QC.
Search Keywords: 30323R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:30323R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 30323R RoHS compliant?
Yes, 30323R is RoHS compliant.
What is the lead time for 30323R?
The standard lead time for 30323R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
On Order:
30
can ship 10/12/26
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$49.30
10
$47.77
25
$44.82
50
$42.32
100
$39.83
250
$39.73
500 +
$39.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT