- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 30322
Ferraz Shawmut
30322
Fuse Block - Midget - 2 Pole - 600V - 0 to 30A - #10 to 14 Wire - Pressure Plate W/Double QC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block - Midget - 2 Pole - 600V - 0 to 30A - #10 to 14 Wire - Pressure Plate W/Double QC.
Search Keywords: 30322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:30322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 30322 RoHS compliant?
Yes, 30322 is RoHS compliant.
What is the lead time for 30322?
The standard lead time for 30322 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$23.61
10
$22.52
25
$21.85
50
$21.22
100
$20.05
250
$19.52
500 +
$19.26
Click for Quote
Log in
to unlock special pricing