Ferraz Shawmut Authorized Distributor

30321

Fuse Block 30A 600VDC/600VAC Pressure Plate Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Block 30A 600VDC/600VAC Pressure Plate Screw Mount
Search Keywords: 30321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: 30321
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30321 RoHS compliant?
Yes, 30321 is RoHS compliant.
What is the lead time for 30321?
The standard lead time for 30321 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.715
10
$10.650
30
$10.240
50
$10.220
100
$10.020
250
$9.820
500
$9.700
1,000 +
$9.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!