- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 30313
30313
Ferraz Shawmut
Fuse Midget 30A 600V 6-Pin Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget 30A 600V 6-Pin Holder
Search Keywords: 30313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:30313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:N/A
-
Current Rating:30 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$23.78
10
$22.69
25
$22.01
50
$21.37
100
$20.20
250
$19.66
500 +
$19.40
Click for Quote
Log in
to unlock special pricing