- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 20318
20318
Ferraz Shawmut
Fuse Block 30A 600VAC Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600VAC Clip Screw Mount
Search Keywords: 20318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:20318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:30 A
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$39.94
10
$38.75
25
$37.63
50
$35.56
100
$34.62
250
$34.16
500 +
$33.28
Click for Quote
Log in
to unlock special pricing