- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 20316
20316
Ferraz Shawmut
Fuse Block 30A 600VAC Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600VAC Clip Screw Mount
Search Keywords: 20316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:20316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:30 A
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$31.88
30
$31.18
50
$27.90
100
$26.21
250
$25.27
500
$25.21
1,000 +
$25.14
Click for Quote
Log in
to unlock special pricing