- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 15019-G
Available Replacements
RECOMMENDED REPLACEMENT
Ferraz Shawmut
15019-G
Fuse Link 4A 400V Cartridge Holder
Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Link 4A 400V Cartridge Holder
Search Keywords: 15019G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | 15019-G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 15019-G discontinued?
Yes, 15019-G from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15019-G?
The recommended replacement for 15019-G is W222958 from Ferraz Shawmut, available from OnlineComponents.com.
Is 15019-G RoHS compliant?
No, 15019-G is not RoHS compliant.
What is the lead time for 15019-G?
The standard lead time for 15019-G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$4.906
10
$4.460
30
$4.060
100
$3.900
250
$3.820
500
$3.740
1,000
$3.690
2,500
$3.650
5,000 +
$3.630
Click for Quote
Log in
to unlock special pricing