- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ZVP2110C
Description
+
Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line
Search Keywords: ZVP2110C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:ZVP2110C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:0.23 A
-
Dimension:4.77(Max) x 2.41(Max) x 4.01(Max) mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:8000@10V mOhm
-
Family:ZVP2110C
-
Channel Type:P
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/7/26