- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN10LP
Ferranti
VN10LP
Trans MOSFET N-CH 60V 0.27A Automotive 3-Pin E-Line
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:VN10LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Material:N/A
-
Dimension:4.77(Max) x 2.41(Max) x 4.01(Max) mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:5000@10V mOhm
-
Configuration:Single
-
Category:Small Signal
-
Family:VN10LP
-
Maximum Continuous Drain Current:0.27 A