- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV70TA
Description
+
Diode Switching 75V 0.3A 3-Pin SOT-23 T/R
Search Keywords: BAV70TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:BAV70TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature:-65 to 150 °C
-
Configuration:Dual Common Cathode
-
Family:BAV70
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:0.3 A
-
Dimension:2.9 x 1.3 x 0.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,409
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$7.09
25
$4.37
50
$2.20
100 +
$1.89
Click for Quote
Log in
to unlock special pricing