- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6726
Description
+
Trans GP BJT PNP 30V 1A 3-Pin E-Line
Search Keywords: 2N6726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:2N6726
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2N6726
-
Dimension:4.77(Max) x 2.41(Max) x 4.01(Max) mm
-
Maximum Collector Base Voltage:40 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
716
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.46
25
$2.96
50
$1.89
100
$1.50
500 +
$0.72
Click for Quote
Log in
to unlock special pricing