- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6717
Description
+
Trans GP BJT NPN 80V 1A 3-Pin TO-92
Search Keywords: 2N6717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:2N6717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:80 V
-
Dimension:4.78(Max) x 3.66(Max) x 4.83(Max) mm
-
Family:2N6717
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$10.83
10
$7.54
25
$5.87
100
$3.03
500 +
$2.97
Click for Quote
Log in
to unlock special pricing