- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- FGM320200A-FWX1CCW
FGM320200A-FWX1CCW
FEMA Electronics
Graphic Module FSTN 320x200Pixels 20-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Graphic Module FSTN 320x200Pixels 20-Pin
Search Keywords: FGM320200AFWX1CCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FEMA Electronics
-
Part No:FGM320200A-FWX1CCW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200040
-
Supplier Standard Pack:
1 -
Resolution Standard:N/A
-
LCD Type:FSTN
-
Display Mode:N/A
-
Backlight:CCFL - White
-
Active Area:121.56 x 103.0 mm
-
Dimension:166 x 134 x 15.1 mm
-
Touchscreen:No
-
Operating Temperature:0 to +50 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.