RECOM's R-78K-xx Series DC/DC Switching Regulators
Switching regulators - superior alternative to inefficient linear ones, offer up to 97% efficiency, eliminating the need for heat sinks, saving space and costs. RECOM's regulators integrate seamlessly, with pin-compatible replacements, wide input range, and accurate output voltage regulation, making them a cost-effective choice.
- R-78K-0.5 Series - Cutting-edge switching regulator with high efficiency, wide input range, and cost-effective production. No heat-sink needed, operates from -40 to 90°C, and saves board space in a compact package.
- R-78K-1.0 Series - Unleashing high efficiency up to 95%, this switching regulator delivers precision and wide-ranging capabilities. No heat-sink needed, operates from -40 to 90°C with minimal derating, and saves valuable board space in a sleek TO-220 compatible SIP3 package.
- R-78K-2.0 Series - Elevate your power solutions with up to 96% efficiency, wide input range, and cost-effectiveness. No heat-sink needed, operates seamlessly from -40 to 90°C without derating, and preserves board space in a stylish TO-220 compatible SIP3 package.
- R-78K-2.0(L) Series - Unmatched performance with fixed output options from 1.2V to 15V, reaching up to 96% efficiency. Horizontal mount for space-critical designs, no heatsink needed, and operating at +110°C max ensures reliability.
View