In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Panduit's wide range of control panel products makes it easy to create your wire management systems.
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4 mm.
Ships Immediately
can ship
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - 9.4 mm.
can ship 1/1/26
One-hole, copper, single barrel, offset floating tongue lug, #8 - #2 AWG, 1/4" (6.4mm) stud hole.
One-hole, copper, single barrel, offset floating tongue lug, #14 - #4 AWG, 1/4" (6.4mm) stud hole.
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, white, standard package.
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, standard package.
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, black, bulk package.
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, standard package.
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, white, standard package.
can ship 12/4/25
The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm). It is whit ...