Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125ƒA€A°C Automotive T/R

  • In Stock: 30

    Immediately


  • 1
    $0.6553
  • 1,000
    $0.5957
  • 3,000
    $0.5936
See More

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125ƒA€A°C Automotive T/R

  • In Stock: 30

    Immediately


  • 1
    $0.6553
  • 1,000
    $0.5957
  • 3,000
    $0.5936
See More

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125ƒA€A°C Automotive T/R

  • In Stock: 30

    Immediately


  • 1
    $0.6553
  • 1,000
    $0.5957
  • 3,000
    $0.5936
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125ƒA€A°C Automotive T/R

  • On Order: 2000

    Ships 10/4/27


  • 1,000
    $1.17
  • 3,000
    $1.07
  • 5,000
    $1.06
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125ƒA€A°C Automotive T/R

  • On Order: 2000

    Ships 10/4/27


  • 1,000
    $1.17
  • 3,000
    $1.07
  • 5,000
    $1.06
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125ƒA€A°C Automotive T/R

  • On Order: 2000

    Ships 10/4/27


  • 1,000
    $1.17
  • 3,000
    $1.07
  • 5,000
    $1.06
See More

25SVPD39M

Panasonic

Cap Aluminum Polymer 39uF 25VDC 20% (10 X 7.9mm) SMD 0.045 Ohm 664mA 2000h 125C Automotive T/R

  • 55 Weeks

  • 500
    $0.753
  • 1,000
    $0.720
  • 2,500
    $0.691
See More

25SVPD39M

Panasonic

Cap Aluminum Polymer 39uF 25VDC 20% (10 X 7.9mm) SMD 0.045 Ohm 664mA 2000h 125C Automotive T/R

  • 55 Weeks

  • 500
    $0.753
  • 1,000
    $0.720
  • 2,500
    $0.691
See More

25SVPD39M

Panasonic

Cap Aluminum Polymer 39uF 25VDC 20% (10 X 7.9mm) SMD 0.045 Ohm 664mA 2000h 125C Automotive T/R

  • 55 Weeks

  • 500
    $0.753
  • 1,000
    $0.720
  • 2,500
    $0.691
See More

25SVPF100M

Panasonic

Cap Aluminum Polymer 100uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105A°C T/R

  • On Order: 1000

    Ships 11/22/27


  • 1,000
    $1.152
  • 3,000
    $1.075
  • 5,000
    $1.039
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!