Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

20SVPT390M

Panasonic

The 20SVPT390M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 20V and a ...

  • In Stock: 1600

    Immediately


  • 400
    $1.034
  • 800
    $1.024
  • 1,200
    $1.022
See More

20SVPT390M

Panasonic

The 20SVPT390M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 20V and a ...

  • In Stock: 1600

    Immediately


  • 400
    $1.034
  • 800
    $1.024
  • 1,200
    $1.022
See More

20SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 55 Weeks

  • 400
    $1.33
  • 800
    $1.28
  • 1,200
    $1.22
See More

20SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 55 Weeks

  • 400
    $1.33
  • 800
    $1.28
  • 1,200
    $1.22
See More

20SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 55 Weeks

  • 400
    $1.33
  • 800
    $1.28
  • 1,200
    $1.22
See More

20SVQP22M

Panasonic

Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount

  • 55 Weeks

  • 500
    $0.766
  • 1,000
    $0.732
  • 3,000
    $0.672
See More

20SVQP22M

Panasonic

Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount

  • 55 Weeks

  • 500
    $0.766
  • 1,000
    $0.732
  • 3,000
    $0.672
See More

20SVQP22M

Panasonic

Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount

  • 55 Weeks

  • 500
    $0.766
  • 1,000
    $0.732
  • 3,000
    $0.672
See More
  • 55 Weeks

  • 250
    $1.036
  • 500
    $0.777
  • 750
    $0.725
See More
  • 55 Weeks

  • 250
    $1.036
  • 500
    $0.777
  • 750
    $0.725
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!