Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More

20SVP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000h 105°C T/R

  • On Order: 2000

    Ships 11/1/27


  • 400
    $1.000
  • 800
    $0.990
  • 1,200
    $0.988
See More

20SVP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000h 105°C T/R

  • On Order: 2000

    Ships 11/1/27


  • 400
    $1.000
  • 800
    $0.990
  • 1,200
    $0.988
See More

20SVP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000h 105°C T/R

  • On Order: 2000

    Ships 11/1/27


  • 400
    $1.000
  • 800
    $0.990
  • 1,200
    $0.988
See More

20SVP56M

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.852
  • 1,000
    $0.815
  • 2,500
    $0.782
See More

20SVP56M

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.852
  • 1,000
    $0.815
  • 2,500
    $0.782
See More

20SVP56M

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.852
  • 1,000
    $0.815
  • 2,500
    $0.782
See More

20SVPA10M

Panasonic

Cap Aluminum Polymer 10uF 20VDC 20% (5 X 5.9mm) SMD 0.04 Ohm 1700mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.5098
  • 1,500
    $0.4870
  • 3,000
    $0.4596
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!